Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC125PWT

1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.577
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC125PWT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Arrow Electronics

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-4.50%

CAD Models

Download Texas Instruments SN74HC125PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.211
$ 0.211
Stock
215,674
742,494
742,494
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
190 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC125PWT.

Related Parts

Texas InstrumentsSN74HC126PWT
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R
Texas InstrumentsSN74AHC125PWR
8mA 1 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC126PWR
1 8mA 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP W Tube

Descriptions

Descriptions of Texas Instruments SN74HC125PWT provided by its distributors.

1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R
QUADRUPLE BUS BUFFER GATES WITH 3-STATE OUTPUTS | IC BUFFER NON-INVERT 6V 14TSSOP
4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 85
8μA Non-inverting Tristate 4 4 4 1 2V 6V 7.8mA Buffer,Non-Inverting Single ended 7.8mA TSSOP-14 SMD mount,glue mount 1.05mm(height)
LOGIC, BUS BUFF TRI-ST QD, 14TSSOP; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74HC125; Type de boîtier CI logique: TSSOP; Nombre de broches: 14Broche(s); Tension, alimentation min.: 2V; T
LOGIC, BUS BUFF TRI-ST QD, 14TSSOP; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74HC125; Logic Case Style:TSSOP; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74125; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74125; Logic IC Base Number:74125; Logic IC Function:Quadruple Bus Buffer Gate with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.