Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC10NSR

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOP -40 to 85
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC10NSR.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-1.28%

CAD Models

Download Texas Instruments SN74HC10NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.446
$ 0.446
Stock
335,286
208,849
208,849
Authorized Distributors
5
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
16 ns
16 ns
16 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC10NSR.

Related Parts

Texas InstrumentsSN74AC10NSR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOP -40 to 85
onsemi74AC10SJ
R-PDSO-G14 74AC Tube AC logic gate circuit 7ns @ 5V 50pF 2.1mm 24mA 24mA 6V
Texas InstrumentsSN74LV10ANSR
IC GATE NAND 3CH 3-INP 14SO NAND Gate IC 3 Channel 14-SO
Texas InstrumentsSN74LS10NSR
3-ch, 3-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74HC10NSR provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOP -40 to 85
IC GATE NAND 3CH 3-INP 14SO NAND Gate IC 3 Channel 14-SO
16ns@ 6V,50pF CMOS 1 3 3 3 2V 6V 5.2mA NAND Gate HC 5.2mA SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.