Texas Instruments SN74HC04IPWRQ1

Automotive Catalog Hex Inverters 14-TSSOP -40 to 85
$ 0.197

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC04IPWRQ1.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC04IPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.092
$ 0.092
Stock
201,620
1,160,119
1,160,119
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
16 ns
26 ns
26 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

Texas InstrumentsSN74HC04PW
Texas Instruments CMOS Inverter, 6-Channel, TSSOP Package, SMD
Texas InstrumentsSN74HC04PWR
Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
Texas InstrumentsSN74HCU04PW
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Nexperia74HC04PW,118
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
74HC Series 2 V to 6 V 6 Channel Surface Mount Hex Inverter IC - TSSOP-14
IC HEX INVERTER CMOS 14-TSSOP

Descriptions

Descriptions of Texas Instruments SN74HC04IPWRQ1 provided by its distributors.

Automotive Catalog Hex Inverters 14-TSSOP -40 to 85
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Inverter 6-ElementCMOS Automotive AEC-Q100 14-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.