Texas Instruments SN74GTL2006PW

Mixed Signal 14ns Open drain LVTTL 1 13 3.6V GTL Unidirectional TSSOP-28 SMD mount
$ 1.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTL2006PW.

Texas Instruments

Datasheet15 pages12 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.631
$ 1.09
$ 1.09
Stock
387,103
276,529
276,529
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Translator
Translator
Translator
Number of Channels
13
13
13
Propagation Delay
10 ns
10 ns
10 ns
Data Rate
-
-
-
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
-16 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
12 mA
12 mA
12 mA

Related Parts

Texas InstrumentsSN74AVC8T245PW
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
74LVX Series 5.5 V 8-Bit 3-State Dual Supply TranslatingTransceiver-TSSOP-24
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R / IC TRANSCEIVER 8BIT 24TSSOP
Texas InstrumentsCLVCC3245AIPWREP
Enhanced Product Octal Bus Transceiver With Adjustable Output Voltage And 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsV62/05602-01XE
Enhanced Product Octal Bus Transceiver With Adjustable Output Voltage And 3-State Outputs

Descriptions

Descriptions of Texas Instruments SN74GTL2006PW provided by its distributors.

Mixed Signal 14ns Open drain LVTTL 1 13 3.6V GTL Unidirectional TSSOP-28 SMD mount
13-Bit GTL-/GTL/GTL+ To LVTTL Translator 28-TSSOP -40 to 85
Translator GTL/GTL+/GTL- to LVTTL/LVTTL to GTL/GTL+/GTL- 28-Pin TSSOP Tube
LOGIC, XLATOR TO LVTTL 13BIT, 28TSSOP; Logic Type:Translator; Logic Case Style:TSSOP; No. of Pins:28; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74G2006; Logic IC Base Number:742006; Logic IC Family:GTL; Logic IC Function:13-Bit GTL- / GTL / GTL+ to LVTTL Translator; No. of Channels:13; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.