Texas Instruments SN74GTL2003PWR

0.95V~5.5V 1 8 0.95V~5.5V TSSOP-20(4.4x6.5) Translators / Level Shifters ROHS
$ 1.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTL2003PWR.

Inventory History

3 month trend:
-9.09%

CAD Models

Download Texas Instruments SN74GTL2003PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.152
$ 2.592
Stock
572,631
223,371
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Translator
Translator
Number of Channels
8
8
Propagation Delay
5.5 ns
1.5 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
0 V
3.3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74GTL2003PWR.

Related Parts

Texas InstrumentsSN74LVCC3245APWT
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC8T245PWR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC4245APWT
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
74HC Series 6 V Surface Mount Hex High to-Low Level Shifter - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74GTL2003PWR provided by its distributors.

0.95V~5.5V 1 8 0.95V~5.5V TSSOP-20(4.4x6.5) Translators / Level Shifters ROHS
8-Bit Bidirectional Low-voltage Translator 20-TSSOP -40 to 85
Voltage Level Translator 5.5ns Open Drain PECL 1 8 3.6V 5.5V ECL Bidirectional 950mV~5.5V TSSOP-20 SMD Adhesive Mount 1.05mm H
e4 ACTIVE (Last Updated: 1week ago) 74GTL2003 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 5.5ns 3.3V 1.2mm -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.