Texas Instruments SN74GTL2003PW

8-Bit Bidirectional Low-voltage Translator 20-TSSOP -40 to 85
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTL2003PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.83%

CAD Models

Download Texas Instruments SN74GTL2003PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 1.152
Stock
238,882
582,686
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Translator
Translator
Number of Channels
8
8
Propagation Delay
1.5 ns
5.5 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
3.3 V
0 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74GTL2003PW.

Related Parts

Texas InstrumentsSN74LVC4245APW
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC4245APWR
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC4245AIPWREP
Enhanced Product Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85
74HC Series 6 V Surface Mount Hex High to-Low Level Shifter - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74GTL2003PW provided by its distributors.

8-Bit Bidirectional Low-voltage Translator 20-TSSOP -40 to 85
0.95V~5.5V 1 8 0.95V~5.5V TSSOP-20 Translators / Level Shifters ROHS
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 20-Pin TSSOP Tube
Voltage Level 5.5ns Open drain 1 8 5.5V Bidirectional 950mV~5.5V 950mV~5.5V TSSOP-20 SMD mount 1.05mm(height)
e4 ACTIVE (Last Updated: 5days ago) 74GTL2003 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 1.5ns 3.3V 1.2mm -40C~85C TA
IC TRNSLTR BIDIRECTIONAL 20TSSOP
IC XLATR BIDIR 8BIT LV 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.