Texas Instruments SN74GTL16616DL

17-Bit LVTTL-To-GTL/GTL+ Universal Bus Transceivers With Buffered Clock Outputs 56-SSOP -40 to 85
$ 10.238

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTL16616DL.

Texas Instruments

Datasheet17 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages18 years ago

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTL16616DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.238
$ 9.428
Stock
118,204
385,720
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Number of Channels
17
17
Propagation Delay
4 ns
14.4 ns
Data Rate
-
-
Low Level Output Current
64 mA
32 mA
High Level Output Current
64 mA
64 mA
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74GTLPH16612DL
18-Bit LVTTL-To-GTLP Universal Bus Transceiver 56-SSOP -40 to 85
Texas InstrumentsSN74GTLPH16612DLR
18-Bit LVTTL-To-GTLP Universal Bus Transceiver 56-SSOP -40 to 85
Texas InstrumentsSN74ALVC164245DL
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74GTL16616DL provided by its distributors.

17-Bit LVTTL-To-GTL/GTL+ Universal Bus Transceivers With Buffered Clock Outputs 56-SSOP -40 to 85
Registered Bus Transceiver, GTL/TVC Series, 1-Func, 17-Bit, True Output, BICMOS, PDSO56
3.15V 3.45V SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
Bus XCVR Single 17-CH 3-ST 56-Pin SSOP T/R
Universal Bus Function IC; Logic Type:Bus Transceiver; Logic Family:GTL; Logic Base Number:7416616; Output Current Max:64mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:56-SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.