Texas Instruments SN74F00NE4

6NS Ttl 1 2 4 4.5V 5.5V 1MA 2-INPUT Nand, Nand F -20MA PDIP-14 , 19.3MM*6.35MM*4.57MM
$ 0.433
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F00NE4.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
-5.35%

CAD Models

Download Texas Instruments SN74F00NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.418
$ 0.418
Stock
196,315
119,607,185
119,607,185
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5 ns
6 ns
6 ns
Low Level Output Current
1 mA
20 mA
20 mA
High Level Output Current
20 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
6.8 mA
6.8 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F00NE4.

Related Parts

Texas InstrumentsSN74F00N
LOGIC GATE; NAND; -1 MA (MAX.) (HIGH-LEVEL), 20 MA (MAX.) (LOW-LEVEL); PDIP; 0
NAND Gate 74ACT 11.5ns@5V,50pF 4.5V-5.5V 24mA PDIP-14 TH 19.56mm × 6.6mm × 3.68mm
Texas InstrumentsSN74HCT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsCD74HCT00E
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments SN74F00NE4 provided by its distributors.

6ns TTL 1 2 4 4.5V 5.5V 1mA 2-Input NAND,NAND F -20mA PDIP-14 , 19.3mm*6.35mm*4.57mm
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Gate / Inverter Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.