Texas Instruments SN74F27D

5ns@ 5V, 50pF TTL 1 3 3 3 4.5V 5.5V 20mA NOR Gate F 1mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
$ 0.596
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F27D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F27D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 0.272
$ 0.272
Stock
7,439,548
249,687
249,687
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
5 ns
5.5 ns
5.5 ns
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
20 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8.4 mA
8.4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F27D.

Related Parts

Texas InstrumentsSN74F27DR
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
NOR Gate 3-Element 3-IN Bipolar 14-Pin SOIC N Rail
15ns@ 5V,50pF 1 3 3 3 4.5V 5.5V 8mA NOR Gate ALS 400μA SOIC-14 SMD mount,glue mount 8.74mm*3.99mm*1.5mm
Texas InstrumentsCD74HCT27M
3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT27M96
3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
onsemi74VHC27M
7.9ns@ 5V,50pF 3 3 2V 5.5V 8mA NOR Gate VHC 8mA SOIC-14 SMD mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74F27D provided by its distributors.

5ns@ 5V,50pF TTL 1 3 3 3 4.5V 5.5V 20mA NOR Gate F 1mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
LOGIC, GATE POS-NOR TRPL 3IN, 14SOIC; Logic Type:NOR; Output Current:20mA; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7427; Logic IC Base Number:7427; Logic IC Family:F; Logic IC Function:Triple 3-Input Positive NOR Gate; Output Current Max:20mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.