Texas Instruments CD74HCT27M

3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.494
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT27M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments CD74HCT27M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 0.178
$ 0.178
Stock
252,206
456,802
456,802
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
23 ns
23 ns
23 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT27M.

Related Parts

Texas InstrumentsSN74HC27D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC27DR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsCD74HC27M
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
Nexperia74HC27D
TRIPLE 3-INPUT NOR GATE NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
onsemi74VHC27M
7.9ns@ 5V,50pF 3 3 2V 5.5V 8mA NOR Gate VHC 8mA SOIC-14 SMD mount 1.5mm(height)
NOR Gate 3-Element 3-IN Bipolar 14-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments CD74HCT27M provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
NOR 74HCT27 EAR99 74HCT logic gate circuit 23ns @ 4.5V 50pF 1.75mm 4mA 4mA 2V
LOGIC, TRIPLE 3-IN NOR GATE, 14SOIC; Logic Family / Base Number: 74HCT27; Logic Type: NOR; Output Current: 4mA; No. of Inputs: 3; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT27M .