Texas Instruments SN74F260DR

2-ch, 5-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F260DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages12 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74F260DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.739
Stock
6,966,274
188,929
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
2
2
Number of Inputs
5
5
Propagation Delay
5.5 ns
5.5 ns
Low Level Output Current
1 mA
1 mA
High Level Output Current
20 mA
20 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
7.3 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F260DR.

Related Parts

Texas InstrumentsSN74F02DR
Quad 2-Input NOR Gate IC, 5.5V, 5.5ns, SOIC
Texas InstrumentsSN74F27DR
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
Texas InstrumentsSN74F27D
5ns@ 5V,50pF TTL 1 3 3 3 4.5V 5.5V 20mA NOR Gate F 1mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
onsemi74F02SC
5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NOR Gate F 1mA SOIC-14 SMD mount 1.5mm(height)
onsemi74F02SCX
IC GATE NOR QUAD 2-INPUT 14-PIN SOIC SMD
onsemi74F02SJX
QUAD 2 INPUT NAND GATE (S.O.)

Descriptions

Descriptions of Texas Instruments SN74F260DR provided by its distributors.

2-ch, 5-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
NOR Gate 2-Element 5-IN Bipolar 14-Pin SOIC T/R
5.5ns@ 5V,50pF Push-pull type 1 5 2 2 4.5V 5.5V 20mA NOR Gate F 1mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
IC DUAL 5-IN POS-NOR GATE 14-PIN SOIC
Gate / Inverter Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74F260DR