Texas Instruments SN74F260D

2-ch, 5-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
$ 0.739
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F260D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F260D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.739
$ 0.473
Stock
220,428
216,817,547
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
2
2
Number of Inputs
5
5
Propagation Delay
5.5 ns
5.5 ns
Low Level Output Current
1 mA
1 mA
High Level Output Current
20 mA
20 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
7.3 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F260D.

Related Parts

Texas InstrumentsSN74F02DR
Quad 2-Input NOR Gate IC, 5.5V, 5.5ns, SOIC
Texas InstrumentsSN74F27D
5ns@ 5V,50pF TTL 1 3 3 3 4.5V 5.5V 20mA NOR Gate F 1mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74F27DR
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
onsemi74F02SC
5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NOR Gate F 1mA SOIC-14 SMD mount 1.5mm(height)
onsemi74F02SCX
IC GATE NOR QUAD 2-INPUT 14-PIN SOIC SMD
onsemi74F02SJX
QUAD 2 INPUT NAND GATE (S.O.)

Descriptions

Descriptions of Texas Instruments SN74F260D provided by its distributors.

2-ch, 5-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
DUAL 5-INPUT POSITIVE-NOR GATE | IC GATE NOR 2CH 5-INP 14SOIC
Gate / Inverter Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, GATE POS-NOR DUAL 5IN, 14SOIC; Logic Type:NOR; Output Current:20mA; No. of Inputs:5; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74260; Logic IC Base Number:74260; Logic IC Family:F; Logic IC Function:Dual 5-Input Positive NOR Gate; Output Current Max:20mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.