Texas Instruments SN74F10D

3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
$ 0.593
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F10D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.376
$ 0.376
Stock
423,000
25,398,628
25,398,628
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
6 ns
6 ns
6 ns
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
5.1 mA
5.1 mA
5.1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F10D.

Related Parts

Texas InstrumentsSN74F10DR
3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
onsemi74F10SJ
R-PDSO-G14 74F Tube F/FAST logic gate circuit 5ns @ 5V 50pF 2.1mm 1mA 20mA 5.5V
onsemi74F10SJX
R-PDSO-G14 74F Tape & Reel (TR) F/FAST logic gate circuit 5ns @ 5V 50pF 2.1mm 1mA 20mA 5.5V
7.5ns@ 5V,50pF 1 3 3 3 4.5V 5.5V 24mA NAND Gate ACTQ 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74AC10D
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC10DE4
7ns@ 5V,50pF 3 3 2V 6V 24mA NAND Gate AC 24mA SOIC-14 SMD mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74F10D provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
5ns@ 5V,50pF Push-pull type 1 3 3 3 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NAND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.