Texas Instruments SN74F04NSR

F/fast Series Hex 1-INPUT Invert Gate PDSO14
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F04NSR.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

LCSC

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments SN74F04NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.464
$ 0.295
$ 0.295
Stock
456,229
547,302
547,302
Authorized Distributors
2
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
5 ns
5 ns
5 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F04NSR.

Related Parts

Texas InstrumentsSN74ACT04NSR
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOP -40 to 85
Texas InstrumentsSN74ACT14NSR
HEX SCHMITT-TRIGGER INVERTER | IC INVERTER SCHMITT 6CH 14SOP
Texas InstrumentsSN74ACT14NSRG4
IC INVERT SCHMITT 6CH 1-IN 14SOP / Inverter IC 6 Channel Schmitt Trigger 14-SO
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74F04NSR provided by its distributors.

F/FAST SERIES HEX 1-INPUT INVERT GATE PDSO14
6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOP 0 to 70
Inverter 6-Element Bipolar 14-Pin SOP T/R
IC, 4.5V-5.5V SO-14 SMD, Adhesive Mount, 1.85mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.