Texas Instruments SN74ACT14NSR

Hex Schmitt-trigger Inverter | IC Inverter Schmitt 6CH 14SOP
$ 0.55
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT14NSR.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-41.10%

CAD Models

Download Texas Instruments SN74ACT14NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.407
$ 0.407
Stock
263,472
254,416
254,416
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
12.5 ns
12.5 ns
12.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT14NSR.

Related Parts

Texas InstrumentsSN74ACT04NSR
Buffer Inverter 74ACT04 EAR99 74ACT logic gate circuit 8.5ns @ 5V 50pF 2mm 24mA 24mA 2V
Texas InstrumentsSN74AHCT14NSR
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 125
Texas InstrumentsSN74AC04NSR
Buffer Inverter 74AC04 8542.39.00.01 74AC logic gate circuit 7ns @ 5V 50pF 2mm 24mA 24mA 6V

Descriptions

Descriptions of Texas Instruments SN74ACT14NSR provided by its distributors.

HEX SCHMITT-TRIGGER INVERTER | IC INVERTER SCHMITT 6CH 14SOP
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.