Texas Instruments SN74AHCT04D

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 125
$ 0.572
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT04D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Upverter

Farnell

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments SN74AHCT04D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 0.243
$ 0.243
Stock
57,614,377
2,023,268
2,023,268
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
5.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT04D.

Related Parts

Inverter 6-Element CMOS Automotive 14-Pin SOIC N T/R
74VHCT Series 4.5 to 5 V CMOS Quad 2-Input NAND Gate - SOIC-14
Texas InstrumentsSN74AHCT14D
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT14DR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R / IC HEX SCHMITT-TRIG INV 14-SOIC
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N T/R
Texas InstrumentsSN74AHCT14QDRQ1
Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHCT04D provided by its distributors.

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 125
Inverter AHCT 7.7ns@5V 50pF Push-Pull 6-Ch 4.5V-5.5V 8mA SOIC-14 SMD 1.5mm H
74AHCT04 EAR99 74AHCT Tube logic gate circuit 7.7ns @ 5V 50pF 1.75mm 8mA 8mA 2V
Hex Inverter, Soic-14; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Ahct04; Logic Ic Family:74Ahct; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT04D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT04D .
  • SN74AHCT04D.