Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3384CDWR

CBT/FST/QS/5C/B e4 74CBT3384 5x 1: 1 decoder circuit 200MHz 12Ohm 150ps 5V

$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3384CDWR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3384CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.712
$ 0.712
Stock
197,177,724
9,872,827
9,872,827
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3384CDWR.

Related Parts

Texas InstrumentsSN74CBTS3384DW
0.25ns single-phase 10 10 2 4.5V 5.5V SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
Texas InstrumentsSN74CBT3244CDWR
0.15ns single-phase 8 8 2 4V 5.5V SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74CBT3245CDWR
0.15ns single-phase 8 8 1 4V 5.5V SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm

Descriptions

Descriptions of Texas Instruments SN74CBT3384CDWR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 decoder circuit 200MHz 12Ohm 150ps 5V
0.15ns single-phase 2 4.5V 5.5V SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
4.5V~5.5V SOP-24-300mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with –2-V undershoot protection 24-SOIC -40 to 85
Bus Switch 2-Element CMOS 10-IN 24-Pin SOIC T/R
10-BIT FET BUSSWITCH 5-V BUS SWITCH WITH -2-V UNDERSHOOT PROTECTION
IC SWITCH BUS 10BIT FET 24-SOIC
Switch Logic IC; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.