Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV3253DGVR

CBTLV/3B Series Dual 1 Line to 4 Line Multiplexer And Demux/decoder True Output PDSO16
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3253DGVR.

Official Datasheet17 years ago

Inventory History

3 month trend:
+12.84%

CAD Models

Download Texas Instruments SN74CBTLV3253DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.35
Stock
153,779,743
179,023
Authorized Distributors
5
2
Case/Package
TFSOP
TFSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3253DGVR.

Related Parts

Texas InstrumentsSN74CB3Q3253DGVR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TVSOP T/R
Texas InstrumentsSN74CB3Q3251DGVR
CB3Q/3VH/3C/2B e4 74CB3Q3251 1x 8:1 decoder circuit 500MHz 11Ohm 120ps 2.5/3.3V
Texas InstrumentsSN74HC4852DGVR
5V, 4:1, 2-channel, analog multiplexer, injection current control 16-TVSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74CBTLV3253DGVR provided by its distributors.

CBTLV/3B SERIES DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
LOW-VOLTAGE DUAL 1-OF-4 FET MULTIPLEXER/DEMULTIPLEXER | IC FET MUX/DEMUX DUAL 16TVSOP
3.3-V, 4:1, 2-channel analog multiplexer 16-TVSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TVSOP T/R
CBTLV/3B e4 74CBTLV3253 2x 4:1 decoder circuit 200MHz 40Ohm 250ps 2.5V
Switch Logic IC; Logic Family:CBTLV; On Resistance, Rds(on):40ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:16-TVSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.