Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74CBTLV3253DGVRE4

Low-Voltage Dual 1-of-4 FET Multiplexer/Demultiplexer 16-TVSOP -40 to 85
$ 0.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CBTLV3253DGVRE4.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages26 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74CBTLV3253DGVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.422
Stock
179,033
153,781,163
Authorized Distributors
2
5
Case/Package
TFSOP
TFSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
2
2

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74CBTLV3253DGVRE4.

Related Parts

Texas InstrumentsSN74CBTLV3253DGVR
CBTLV/3B SERIES DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
Texas InstrumentsSN74CBTLV3251DGVR
CBTLV/3B SERIES 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
Texas InstrumentsSN74CB3Q3253DGVR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TVSOP T/R

Descriptions

Descriptions of Texas Instruments 74CBTLV3253DGVRE4 provided by its distributors.

Low-Voltage Dual 1-of-4 FET Multiplexer/Demultiplexer 16-TVSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TVSOP T/R
Lead Free RoHS Compliant DUAL TRUE (Type) 85C -128mA 4.4mm 3.6V
Ic, 1:4 Dual Fet Mux/Demux, Tvsop-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.