Texas Instruments SN74CBT3384CDGVR

CBT/FST/QS/5C/B e4 74CBT3384 5x 1: 1 multiplexer circuit 200MHz 12Ohm 5ns 5V
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3384CDGVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

iiiC

Newark

DigiKey

Inventory History

3 month trend:
-5.39%

CAD Models

Download Texas Instruments SN74CBT3384CDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.337
Stock
387,722,336
193,170
Authorized Distributors
4
2
Case/Package
TFSOP
TFSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3384CDGVR.

Related Parts

Texas InstrumentsSN74CBT3244CDGVR
CBT/FST/QS/5C/B e4 74CBT3244 4x 1:1 multiplexer circuit 200MHz 12Ohm 5.7ns 5V
Texas InstrumentsSN74CBT6845CDGVR
0.24ns single-phase 1 4.5V 5.5V 128mA -128mA TVSOP-20 SMD mount 5mm*4.4mm*1.05mm
Texas InstrumentsSN74CBTD3861DGVR
CBT/FST/QS/5C/B e4 74CBTD3861 10x 1:1 multiplexer circuit 20MHz 7Ohm 350ps 5V

Descriptions

Descriptions of Texas Instruments SN74CBT3384CDGVR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 multiplexer circuit 200MHz 12Ohm 5ns 5V
0.15ns Single-Phase 10 10 2 4.5V 5.5V TVSOP-24 SMD, Adhesive Mount 5mm × 4.4mm × 1.05mm
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with –2-V undershoot protection 24-TVSOP -40 to 85
IC BUS SWITCH 5 X 1:1 24TVSOP / Bus Switch 5 x 1:1 24-TVSOP
CBT/FST/QS/5C/B SERIES 10-BIT DRIVER TRUE OUTPUT PDSO24
Bus Switch 2-Element CMOS 10-IN 24-Pin TVSOP T/R
Switch Logic IC; Logic Type:Bus Switch; Logic Family:74CB; On Resistance, Rds(on):3ohm; Turn Off Time:4.5ns; Turn On Time:4.2ns; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:24-TVSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.