Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3383CDBQR

CBT/FST/QS/5C/B e4 74CBT3383 5x 2: 2 decoder circuit 200MHz 8Ohm 150ps 5V
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3383CDBQR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

Augswan

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SN74CBT3383CDBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.595
Stock
229,722
296,962
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
10
10
Number of Outputs
10
10
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3383CDBQR.

Related Parts

Texas InstrumentsTS5V522CDBQR
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin SSOP T/R
Texas InstrumentsSN74CBTS3384DBQR
10-Bit FET Bus Switch With Schottky Diode Clamping 24-SSOP -40 to 85
Texas InstrumentsSN74CBTS3384DBR
0.25ns single-phase 2 4.5V 5.5V 128mA -128mA SSOP-24 SMD mount,glue mount 8.2mm*5.3mm*1.95mm

Descriptions

Descriptions of Texas Instruments SN74CBT3383CDBQR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT3383 5x 2:2 decoder circuit 200MHz 8Ohm 150ps 5V
5-V, crosspoint/exchange, 10-channel FET bus switch with –2-V undershoot protection 24-SSOP -40 to 85
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin SSOP T/R
0.15ns Prop Delay, Single-Phase, 10 I/O, 10 I/O, 1 Core, 4.5V-5.5V, SSOP-24, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm
CBT/FST/QS/5C/B SERIES 5 2-BIT EXCHANGER TRUE OUTPUT PDSO24
IC BUS FET EXCHG SW 5X2:2 24SSOP
Switch Logic IC; Logic Family:CBT-C; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.