Texas Instruments SN74CBT3345DGVR

0.25ns Single Phase 1 4.5V 5.5V TVSOP-20 SMD, Adhesive Mount 5mm × 4.4mm × 1.05mm
$ 0.444
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3345DGVR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages26 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3345DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.242
Stock
254,896
270,835
Authorized Distributors
4
2
Case/Package
TFSOP
TFSOP
Number of Pins
20
20
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
15 mA
128 mA
High Level Output Current
64 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
8
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3345DGVR.

Related Parts

Texas InstrumentsSN74CBT3244CDGVR
CBT/FST/QS/5C/B e4 74CBT3244 4x 1:1 multiplexer circuit 200MHz 12Ohm 5.7ns 5V
Texas InstrumentsSN74CBT6845CDGVR
0.24ns single-phase 1 4.5V 5.5V 128mA -128mA TVSOP-20 SMD mount 5mm*4.4mm*1.05mm
Texas InstrumentsSN74CBT3245ADGVR
CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 multiplexer circuit 200MHz 7Ohm 6.4ns 5V

Descriptions

Descriptions of Texas Instruments SN74CBT3345DGVR provided by its distributors.

0.25ns Single Phase 1 4.5V 5.5V TVSOP-20 SMD, Adhesive Mount 5mm × 4.4mm × 1.05mm
5-V, 1:1 (SPST), 8-channel FET bus switch 20-TVSOP -40 to 85
IC BUS SWITCH 8 X 1:1 20TVSOP Bus Switch 8 x 1:1 20-TVSOP
Bus Switch 1-Element CMOS 8-IN 20-Pin TVSOP T/R
Logic - Signal Switches 8-Bit FET
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:20-TVSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.