Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3244DBQR

0.25ns single-phase 8 8 2 4.5V 5.5V SSOP-20 SMD mount,glue mount 8.75mm*4mm*1.5mm
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3244DBQR.

Newark

Datasheet20 pages11 years ago
Datasheet20 pages12 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3244DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.423
$ 0.423
Stock
162,373
132,918
132,918
Authorized Distributors
3
6
6
Case/Package
SSOP
QSOP
QSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
2
2
Low Level Output Current
128 mA
120 mA
120 mA
High Level Output Current
-128 mA
-120 mA
-120 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Number of Channels
8
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3244DBQR.

Related Parts

Texas InstrumentsSN74CBT3345DBR
0.25ns single-phase 1 4.5V 5.5V SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
Texas InstrumentsSN74CBT3345CDBR
0.15ns single-phase 1 4.5V 5.5V 128mA -128mA SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
Texas InstrumentsSN74CBT6845CDBR
8-Bit FET 5-V Bus Switch With Precharged Outputs and -2 V Undershoot Protection 20-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT3244DBQR provided by its distributors.

0.25ns single-phase 8 8 2 4.5V 5.5V SSOP-20 SMD mount,glue mount 8.75mm*4mm*1.5mm
CBT/FST/QS/5C/B e4 74CBT3244 4x 1:1 decoder circuit 200MHz 7Ohm 250ps 5V
IC OCTAL FET BUS SW 20QSOP / Bus Switch 2-Element CMOS 8-IN 20-Pin SSOP T/R
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-SSOP -40 to 85
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.