Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3244CDBR

Octal FET Bus Switch With -2 V Undershoot Protection 20-SSOP -40 to 85
$ 0.337

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3244CDBR.

Texas Instruments

Datasheet22 pages15 years ago
Datasheet20 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3244CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.41
Stock
298,331
387,183
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
8

Related Parts

Texas InstrumentsSN74CBT6845CDBR
8-Bit FET 5-V Bus Switch With Precharged Outputs and -2 V Undershoot Protection 20-SSOP -40 to 85
Texas InstrumentsSN74CBT3345CDBR
0.15ns single-phase 1 4.5V 5.5V 128mA -128mA SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
Texas InstrumentsSN74CBT3384CDBQR
0.15ns Single Phase 10 10 2 4.5V 5.5V SSOP-24 SMD, Adhesive Mount 8.75mm × 6.2mm × 1.5mm

Descriptions

Descriptions of Texas Instruments SN74CBT3244CDBR provided by its distributors.

Octal FET Bus Switch With -2 V Undershoot Protection 20-SSOP -40 to 85
0.15ns single-phase 2 4V 5.5V SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
Switch Logic IC; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.