What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AHC4066DGVR

5V, 1: 1 (SPST), 4-channel, analog switch 14-TVSOP -40 to 85
$ 0.359
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC4066DGVR.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages25 years ago

Mouser

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
+7.39%

CAD Models

Download Texas Instruments SN74AHC4066DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC4066DGVR.

Related Parts

Texas InstrumentsSN74LV138ADGVR
IC DECODER/DEMUX 1X3:8 16TVSOP Decoder/Demultiplexer 1 x 3:8 16-TVSOP
Texas InstrumentsSN74AHC138DGVR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TVSOP -40 to 85
Texas InstrumentsSN74AHC139DGVR
Dual 2-line to 4-line demultiplexer and decoder 16-TVSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC4066DGVR provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch 14-TVSOP -40 to 85
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Switch Logic IC; Operating Temperature Range:-40°C to +85°C; No. of Pins:14; Leaded Process Compatible:Yes; Package/Case:14-TVSOP; Peak Reflow Compatible (260 C):No; Input Type:CMOS; Logic Family:AHC; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.