Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3125DBQR

4.5V~5.5V SSOP-16-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.322
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3125DBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago
Datasheet47 pages24 years ago

HQonline

Sierra IC

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3125DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.249
$ 0.249
Stock
181,917,247
1,078,190
1,078,190
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
1
1
Low Level Output Current
128 mA
120 mA
120 mA
High Level Output Current
-128 mA
-120 mA
-120 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3125DBQR.

Related Parts

Texas InstrumentsSN74CBT3251DBQR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
Texas InstrumentsSN74CBT3257DBR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
Texas InstrumentsSN74CBT3257DBQR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74CBT3125DBQR provided by its distributors.

4.5V~5.5V SSOP-16-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
CBT/FST/QS/5C/B e4 74CBT3125 1x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 5V
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.