Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS3A5018DGVR

3.3V, 2: 1 (SPDT), 4-channel, analog switch 16-TVSOP -40 to 85
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A5018DGVR.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages13 years ago
Datasheet34 pages14 years ago
Datasheet30 pages15 years ago
Datasheet28 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

DigiKey

Inventory History

3 month trend:
+45.18%

CAD Models

Download Texas Instruments TS3A5018DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74CB3Q3253DGVR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TVSOP T/R
Texas InstrumentsSN74CB3Q3257DGVR
CB3Q/3VH/3C/2B SERIES QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
Texas InstrumentsSN74CB3Q3251DGVR
CB3Q/3VH/3C/2B e4 74CB3Q3251 1x 8:1 decoder circuit 500MHz 11Ohm 120ps 2.5/3.3V

Descriptions

Descriptions of Texas Instruments TS3A5018DGVR provided by its distributors.

3.3V, 2:1 (SPDT), 4-channel, analog switch 16-TVSOP -40 to 85
IC SWITCH SPDT X 4 10OHM 16TVSOP 4 Circuit IC Switch 2:1 10Ohm 16-TVSOP
QUAD 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO16
Analog Switch Quad SPDT 16-Pin TVSOP T/R
TS3A5018 10-OHM QUAD SPDT ANALOG
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:10ohm; Package/Case:16-TVSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.