Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CB3Q16211DL

3.3-V, 1: 1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85

$ 2.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q16211DL.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CB3Q16211DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.075
$ 1.75
Stock
224,738
255,492
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74CBT16212CDL
CBT/FST/QS/5C/B e4 74CBT16212 12x 2:2 decoder circuit 8Ohm 150ps 5V 2.79mm
Texas InstrumentsSN74CBT16212CDLR
0.15ns single-phase 1 4.5V 5.5V SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
Texas InstrumentsSN74CBT16214CDLR
IC MUX/DEMUX 12 X 1:3 56SSOP / Multiplexer/Demultiplexer 12 x 1:3 56-SSOP

Descriptions

Descriptions of Texas Instruments SN74CB3Q16211DL provided by its distributors.

3.3-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85
0.15ns single-phase 2 2.3V 3.6V SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
e4 74CB3Q16211 12x 1:1 74CB decoder circuit 500MHz 9Ohm 150ps 2.5V
TEXAS INSTRUMENTS SN74CB3Q16211DLLOGIC, SWITCH BUS FET 24BIT, 56SSOP
IC BUS SWITCH 12 X 1:1 56SSOP / Bus Switch 12 x 1:1 56-SSOP
Bus Switch 2-Element CMOS 24-IN 56-Pin SSOP Tube
LOGIC, SWITCH BUS FET 24BIT, 56SSOP; Output Current:30mA; Logic Type:FET Bus Switch; No. of Channels:24; Input Level:2V; Logic Case Style:SSOP; No. of Pins:56; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:1.7V; Logic IC Base Number:7416211; Logic IC Family:CB3Q; Logic IC Function:24bit FET Bus Switch; Output Current Max:30mA; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.