Texas Instruments SN74BCT760DW

Buffer/Line Driver 8-Channel Non-Inverting 3-ST/Open Collector BiCMOS 20-Pin SOIC
$ 3.435
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT760DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-6.90%

CAD Models

Download Texas Instruments SN74BCT760DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.435
$ 2.773
$ 2.773
Stock
149,366
296,401
296,401
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74BCT760DW.

Related Parts

Texas InstrumentsSN74ACT244DW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
Texas InstrumentsSN74ALS244CDW
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC Tube
Texas InstrumentsCD74ACT541M
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74BCT760DW provided by its distributors.

Buffer/Line Driver 8-Channel Non-Inverting 3-ST/Open Collector BiCMOS 20-Pin SOIC
8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-SOIC 0 to 70
74BCT760 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74BCT logic driver - 64mA 17.5ns 2.65mm 5V
48mA Non-Inverting Open-Collector 8-Ch 8-Pin 2-Channel 4-Bit 4.5V-5.5V 64mA Buffer -0.1mA SOIC-20 SMD 12.8mm × 7.52mm × 2.35mm
BUFFER/DRIVER, SMD; Logic IC Function:Octal Buffer / Driver with Open-Collector Output; Logic IC Family:BCT; Logic IC Base Number:74760; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; Base Number:74760; No. of Pins:20; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74BCT760DW.