Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74BCT244DWR

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC T/R
$ 3.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT244DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-1.00%

CAD Models

Download Texas Instruments SN74BCT244DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.259
$ 3.9
Stock
697,394
380,829
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
15 mA
64 mA
High Level Output Current
64 mA
-15 mA
Propagation Delay
5 ns
5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74BCT244DWR.

Related Parts

Texas InstrumentsSN74ABT2245DW
Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABTH245DWR
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABTH245DW
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
onsemi74F04SJX
QUAD 2 INPUT NAND GATE (S.O.)
onsemi74F04SCX
Inverter Surface Mount ROHS3Compliant Obsolete Inverter Inverter IC 0C~70C 5.5V 1mA 20mA 1.753mm
onsemiDM74AS04M
Inverter 6-Element Bipolar 14-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments SN74BCT244DWR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC T/R
8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-SOIC 0 to 70
53mA Non-inverting Tristate 3 8 2 4 4.5V 5.5V 64mA Buffer,Non-Inverting 15mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Buffer Logic IC; Logic Type:Buffer/Driver; Logic Family:BCT; Logic Base Number:74244; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.