Texas Instruments SN74AVC4T245D

Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-SOIC -40 to 85
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC4T245D.

Newark

Datasheet36 pages12 years ago
Datasheet36 pages10 years ago
Datasheet36 pages11 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+26.07%

CAD Models

Download Texas Instruments SN74AVC4T245D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.932
$ 0.702
$ 0.702
Stock
144,295
433,896
433,896
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
4
4
4
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
Data Rate
380 Mbps
380 Mbps
380 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74AVCH4T245D
Tristate 2 4 1.2V 3.6V 12mA Translation Transceiver 12mA SOIC-16 SMD mount 1.5mm(height)
Texas InstrumentsSN74AVCH4T245DR
Tri-State 2 2 1.2V 3.6V 12mA Translation Transceiver 12mA SOIC-16 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsSN74AVCH4T245DT
4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-SOIC -40 to 85
NLSX5014 Series 100 Mbps 4-bit Autosensing Level Translator - SOIC-14
Voltage Level Shifter 4-CH Bidirectional 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN74AVC4T245D provided by its distributors.

Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-SOIC -40 to 85
e4 ACTIVE (Last Updated: 4days ago) 74AVC4T245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 2.9ns 1.5V 141.690917mg -12mA
4-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS | IC TRNSLTR BIDIRECTIONAL 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.