Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AVCH2T45DCTT

Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-SSOP -40 to 85

$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCH2T45DCTT.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet31 pages11 years ago
Datasheet30 pages11 years ago
Datasheet24 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-9.30%

CAD Models

Download Texas Instruments SN74AVCH2T45DCTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.727
$ 0.432
$ 0.432
Stock
447,710
898,301
898,301
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
2
2
Propagation Delay
2.4 ns
2.4 ns
2.4 ns
Data Rate
580 Mbps
500 Mbps
500 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AVCH2T45DCTT.

Related Parts

Texas InstrumentsSN74AVC2T45DCTR
Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs
Texas InstrumentsSN74AVC2T45DCTTG4
Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R
Texas InstrumentsSN74AVC2T45DCTT
Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs

Descriptions

Descriptions of Texas Instruments SN74AVCH2T45DCTT provided by its distributors.

Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-SSOP -40 to 85
Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R
1.2V~3.6V 1 2 1.2V~3.6V 500Mbps SM-8 Translators / Level Shifters ROHS
e4 ACTIVE (Last Updated: 3days ago) 74AVCH2T45 74AVCH level shifter translator 2.4ns 1.5V 23.388357mg -12mA
Bus Transceiver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8
Bus XCVR Single 2-CH 3-ST 8-Pin SSOP T/R
Ic, 2Bit Bus Transceiver, Ssop-8
Voltage Level 5.4ns Tristate,Non-inverting 1 2 1.2V 3.6V 500Mbps Bidirectional 1.2V~3.6V 1.2V~3.6V SM-8 SMD mount 1.2mm(height)
IC TRANSLATOR BIDIRECTIONAL SM8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.