Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AVC4T245PWRE4

Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC4T245PWRE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet34 pages11 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

Inventory History

3 month trend:
-9.89%

CAD Models

Download Texas Instruments SN74AVC4T245PWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 0.374
$ 0.374
Stock
248,677
1,641,434
1,641,434
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
4
-
-
Propagation Delay
2.9 ns
10.4 ns
10.4 ns
Data Rate
380 Mbps
380 Mbps
380 Mbps
Low Level Output Current
12 mA
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
80 µA
70 µA
70 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AVCH4T245PWR
Texas Instruments voltage level converter, Bus transceiver, TSSOPencapsulation, 16Pin
Texas InstrumentsSN74AVCH4T245PW
Tristate 2 2 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-16 SMD mount 5.1mm*4.5mm*1.05mm
4-bit dual supply translating transceiver with configurable voltage translation; 3-state
4-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of Texas Instruments SN74AVC4T245PWRE4 provided by its distributors.

Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
Voltage Level Translator 2-CH Bidirectional 16-Pin TSSOP T/R
Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO16
80μA Tristate 2 2 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-16 SMD mount,glue mount 1.05mm(height)
IC TRANSLATION TXRX 3.6V 16TSSOP / Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
IC TRANSLATION TXRX 3.6V 16TSSOP
Logic Translator IC; Logic Family:AVC; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.