Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AVC1T45YZPR

1.2V~3.6V 1 1 1.2V~3.6V 500Mbps DSBGA-6(0.9x1.4) Translators / Level Shifters ROHS
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC1T45YZPR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages11 years ago
Datasheet24 pages18 years ago

LCSC

Newark

HQonline

iiiC

Inventory History

3 month trend:
-51.48%

CAD Models

Download Texas Instruments SN74AVC1T45YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.317
$ 0.317
Stock
3,652,938
503,396
503,396
Authorized Distributors
5
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
6
6
6
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
1
1
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Data Rate
500 Mbps
380 Mbps
380 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74AVCH1T45YZPR
1.2V~3.6V 1 1 1.2V~3.6V 500Mbps DSBGA-6(0.9x1.5) Translators / Level Shifters ROHS
Texas InstrumentsSN74LVC1G19YZPR
IC DECODER/DEMUX 1 X 1:2 6DSBGA Decoder/Demultiplexer 1 x 1:2 6-DSBGA
Texas InstrumentsSN74AUC1G07YZPR
1 9mA 0.8V~2.7V 1 DSBGA-5(0.9x1.4) Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AVC1T45YZPR provided by its distributors.

1.2V~3.6V 1 1 1.2V~3.6V 500Mbps DSBGA-6(0.9x1.4) Translators / Level Shifters ROHS
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-DSBGA -40 to 85
Voltage Level Translator 5.6ns@1.5V Tri-State Non-Inverting 1-Ch 1.2V 3.6V 500Mbps Bidirectional 1.2V~3.6V DSBGA-6 SMD 500μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.