Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AVC1T45DCKT

Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85

$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC1T45DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet32 pages11 years ago
Datasheet32 pages11 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+8.05%

CAD Models

Download Texas Instruments SN74AVC1T45DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.286
$ 0.286
Stock
490,872
43,537,201
43,537,201
Authorized Distributors
5
5
5
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Inverting, Transceiver, Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
12.3 ns
2.8 ns
2.8 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74AVCH1T45DCKT
SINGLE-BIT DUAL-SUPPLY BUS TRANSCEIVER W/ CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS
Texas InstrumentsSN74AUP1T34DCKR
Buffers/Drivers/Transceivers; SN74AUP1T34DCKR; TEXAS INSTRUMENTS; 5; 900 mV; 3.6 V; 4.28 ns
Texas InstrumentsTXS0101DCKR
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SC70 -40 to 85
Buffer Inverter Inverting 74VHC1GT04 e3 74VHC logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 1.4V-2V

Descriptions

Descriptions of Texas Instruments SN74AVC1T45DCKT provided by its distributors.

Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85
e4 ACTIVE (Last Updated: 3days ago) 74AVC1T45 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 2.8ns 1.5V 2.494758mg -12mA
IC, SINGLEBIT BUS TRANSCEIVER, SMD; Nombre d'entrées: 1; Courant, sortie: 12mA; Temps de propagation: 2.8ns; Nombre de broches: 6Broche(s); Type de boîtier CI logique: SC-70; Tension, alimentation min.: 1.2V; Tension, alimenta
Ic, Singlebit Bus Transceiver, Smd; No. Of Inputs:1; Output Current:12Ma; Propagation Delay:2.8Ns; No. Of Pins:6Pins; Logic Case Style:Sc-70; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC1T45DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC1T45DCKT .
  • SN74AVC1T45DCKT.