Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AVC1T45DCKRE4

Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85

$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC1T45DCKRE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet32 pages11 years ago
Datasheet32 pages11 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Inventory History

3 month trend:
+514%

CAD Models

Download Texas Instruments SN74AVC1T45DCKRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.287
$ 0.287
Stock
649,253
1,672,746
1,672,746
Authorized Distributors
1
5
5
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74AVCH1T45DCKT
SINGLE-BIT DUAL-SUPPLY BUS TRANSCEIVER W/ CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS
Texas InstrumentsSN74AVCH1T45DCKR
TEXAS INSTRUMENTS - SN74AVCH1T45DCKR - Transceiver, 1.2 V to 3.6 V, SC-70-6
Texas Instruments74AVCH1T45DCKTG4
Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R

Descriptions

Descriptions of Texas Instruments SN74AVC1T45DCKRE4 provided by its distributors.

Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85
Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
IC TRNSLTR BIDIRECTIONAL SC70-6 / Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6
Bidirectional ROHS3Compliant DUAL GULL WING Voltage Level Translator -40C~85C TA 500Mbps -12mA 2.494758mg
IC, 1BIT BUS TRANSCEIVER, SC-70-6, FULL REEL
Voltage Level 5.6ns Tristate,Non-inverting 1 1 3.6V 500Mbps Bidirectional 1.2V~3.6V 1.2V~3.6V SC-70-6 SMD mount,glue mount
IC TRANSLTR BIDIRECTIONAL SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.