Texas Instruments SN74AVC16374ZQLR

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
$ 3.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC16374ZQLR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AVC16374ZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
$ 4.309
Stock
142,070
191,089
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
56
56
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
8
8
Propagation Delay
6.7 ns
6.7 ns
Frequency
200 MHz
200 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVCH16374AZQLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVC16374AZQLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVC16374AGQLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54
Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54

Descriptions

Descriptions of Texas Instruments SN74AVC16374ZQLR provided by its distributors.

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
IC FF D-TYPE DUAL 8BIT 56BGA / Flip Flop 2 Element D-Type 8 Bit Positive Edge 56-VFBGA
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin BGA MICROSTAR JUNIOR T/R
Positive edge 40μA 3.3ns@ 3.3V,30pF Non-inverting Tristate,Non-inverting 2 1.4V 3.6V 12mA Standard AVC CMOS,TTL 3pF 12mA 200MHz BGA-56 SMD mount,glue mount 7mm*4.5mm*750μm
Flip-Flop Logic IC; Logic Family:AVC; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Package/Case:56-VFBGA; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.