Texas Instruments SN74LVC16374AGQLR

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
$ 0.754

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16374AGQLR.

Texas Instruments

Datasheet17 pages15 years ago
Datasheet17 pages18 years ago

Augswan

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC16374AGQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 1.425
$ 1.425
Stock
277,102
241,028
241,028
Authorized Distributors
2
3
3
Case/Package
BGA
-
-
Number of Pins
56
56
56
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
4.9 ns
6.2 ns
6.2 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
40 µA
40 µA

Related Parts

Texas InstrumentsSN74LVCH16374AZQLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54
Texas Instruments74LVTH162374ZQLR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsSN74LVCH16373AZQLR
16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC16374AGQLR provided by its distributors.

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin BGA MICROSTAR JUNIOR T/R
Positive edge 20μA 4.5ns@ 3.3V,50pF Non-inverting Tristate,Non-inverting 2 1.65V 3.6V 24mA Standard 74LV Single ended 5pF 24mA 150MHz VFBGA-56 SMD mount 7mm*4.5mm*750μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.