Texas Instruments SN74LVC1G79DBVR

Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G79DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages12 years ago
Datasheet17 pages18 years ago

Upverter

HQonline

Farnell

Newark

Inventory History

3 month trend:
-19.60%

CAD Models

Download Texas Instruments SN74LVC1G79DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.092
$ 0.092
Stock
2,920,797
692,746
692,746
Authorized Distributors
4
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
4.5 ns
5.5 ns
5.5 ns
Frequency
160 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G79DBVR.

Related Parts

Texas InstrumentsSN74AUP1G80DBVR
Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUP1G79DBVR
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G79DBVR provided by its distributors.

Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5
Flip Flop D-Type Pos-Edge Push-Pull 1-Element 5-Pin SOT-23 T/R
Cut Tape (CT) 74LVC1G79 e4 74LVC flip flop 2.9mm 4.5ns @ 5V 50pF 160MHz 9.9ns
Positive edge 10μA 4.5ns@ 5V,50pF Non-inverting Non-inverting 1 1.65V 5.5V 32mA Standard LVC CMOS,TTL 4pF 32mA 160MHz SOT-23-5 SMD mount 1.45mm(height)
Flip-Flop, D-Type, 3.8Ns, Sot-23-5; Logic Family / Base Number:74Lvc1G79; Flip-Flop Type:d; Propagation Delay:3.8Ns; Frequency:160Mhz; Output Current:-; Logic Case Style:sot-23; No. Of Pins:5Pins; Trigger Type:positive Edge Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G79DBVR .