Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AUP1G240DBVT

IC INVERTER 1-INPUT SOT23-5 / Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R

$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G240DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AUP1G240DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.163
Stock
96,606,434
2,032,417
Authorized Distributors
5
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Propagation Delay
5.7 ns
5.7 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G240DBVT.

Related Parts

Texas InstrumentsSN74AUC1G240DBVR
Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Texas InstrumentsSN74AUC1GU04DBVR
Single 0.8-V to 2.7-V high speed inverter 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUC1G126DBVR
1 9mA 0.8V~2.7V 9mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AUP1G240DBVT provided by its distributors.

IC INVERTER 1-INPUT SOT23-5 / Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R
1 4mA 0.8V~3.6V 4mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-SOT-23 -40 to 85
IC BUFFER INVERT 3.6V SOT23-5 "Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5"
LOGIC, BUF/DVR INV, 5SOT23, RL250; Logic Device Type:Buffer, Inverting; Supply Voltage Range:800mV to 3.6V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74240; Logic IC Family:AUP; Logic IC Function:Low-Power Single Buffer / Driver with 3-State Outputs; Package / Case:SOT-23; Supply Voltage Max:3.6V; Supply Voltage Min:800mV; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.