What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AUC1G17DCKR

Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G17DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

SHENGYU ELECTRONICS

Farnell

HQonline

Inventory History

3 month trend:
-27.56%

CAD Models

Download Texas Instruments SN74AUC1G17DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G17DCKR.

Related Parts

Texas InstrumentsSN74AUC2G04DCKR
74AUC2G04 EAR99 74AUC Tape & Reel (TR) logic gate circuit 1.5ns @ 2.5V 30pF 1.1mm 9mA 9mA 1.7V
Texas InstrumentsSN74LVC1G06DCKRG4
SINGLE INVERTER BUFFER/DRIVER WITH OPEN-DRAIN OUTPUT | IC BUFFER INVERT 5.5V SC70-5
Texas InstrumentsSN74LVC2G06DCKR
74LVC2G06 EAR99 74LVC Cut Tape (CT) logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74AUC1G17DCKR provided by its distributors.

Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85
10¦ÌA 1 1 1 1 800mV 2.7V 9mA Buffer,Non-Inverting 9mA SC-70-5 , 2mm*1.25mm*900¦Ìm
Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SC-70 T/R
74AUC1G17 Cut Tape (CT) 74AUC AUC logic buffer 9mA 9mA 3.9ns 1.1mm 1.2V
BUFFER, SCHMITT TRIGGER, SC-70-5; Logic Family / Base Number:74AUC1G17; Logic Device Type:Buffer, Schmitt Trigger; Logic Case Style:SC-70; No. of Pins:5Pins; Supply Voltage Min:800mV; Supply Voltage Max:2.7V; Logic IC Family:74AUC; Logic IC Base Number:741G17; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.