Texas Instruments SN74ALS874BNT

Dual 4-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 24-PDIP 0 to 70
$ 2.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS874BNT.

Newark

Datasheet19 pages12 years ago
Datasheet19 pages11 years ago
Datasheet19 pages14 years ago

Texas Instruments

Augswan

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.25
$ 30.91
$ 30.91
Stock
219,599
266,888
266,888
Authorized Distributors
2
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
24
24
24
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Propagation Delay
14 ns
14 ns
14 ns
Frequency
30 MHz
30 MHz
30 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24
Texas InstrumentsSN74AS874NT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin PDIP Tube
Texas InstrumentsSN74ALS576BN
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74ALS564BN
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ALS874BNT provided by its distributors.

Dual 4-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 24-PDIP 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin PDIP Tube
Lead Free Master Reset D-Type TTL Flip Flop 0C~70C TA 21mA 50pF 4.5V~5.5V
Positive edge 21mA 14ns@ 5V,50pF Non-inverting Tristate,Non-inverting 2 4.5V 5.5V 24mA Master Reset ALS TTL 2.6mA 30MHz PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.