Texas Instruments SN74AS885DWR

IC COMPARATOR MAGNITUDE 24SOIC / Magnitude Comparator Bit Active High Output AB 24-SOIC
$ 6.469

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS885DWR.

Texas Instruments

Datasheet18 pages15 years ago

Mouser

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS885DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.469
$ 18.036
Stock
118,186
163,461
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
-
-
Number of Circuits
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
17.5 ns
17.5 ns
Low Level Output Current
20 mA
20 mA
High Level Output Current
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas Instruments74ACT11373DW
OCTAL TRANSPARENT D-TYPE LATCH WITH 3-STATE OUTPUTS | IC OCT D-TYPE LATCH 24-SOIC
Texas InstrumentsCD74HCT4067M
5V, 16:1, 1-channel, analog switch, TTL inputs 24-SOIC -55 to 125
Texas InstrumentsCD74ACT646M
Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
74ACT Series 2 to 6 V Octal Transceiver/Register w/ 3-St Outputs - SOIC-20
Octal Bus Transceiver/Register with 3-State Outputs (Non-inverting)
MC74ACT Series 5 V SMT Octal Transceiver/Register with 3-State Output - SOIC-24

Descriptions

Descriptions of Texas Instruments SN74AS885DWR provided by its distributors.

IC COMPARATOR MAGNITUDE 24SOIC / Magnitude Comparator Bit Active High Output AB 24-SOIC
Octal Magnitude Comparators 24-SOIC 0 to 70
5.5V SOIC-24 SMD mount,glue mount 2.35mm(height)
Magnitude Comparator 8-Bit 24-Pin SOIC T/R
Logic - Digital Comparators Octal Magnitude Comparators
IC COMPARATOR MAGNITUDE 24SOIC
Comparator Logic IC; Comparator Type:Magnitude; No. of Channels:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:AS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.