Texas Instruments SN74AS841ADW

10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC 0 to 70
$ 2.588

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS841ADW.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

Rochester Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS841ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.588
$ 3.105
Stock
164,408
134,853
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
-
-
Logic Function
D-Type, Latch
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Related Parts

MC14013B Series 3 to 18 V Dual D-Type Surface Mount Flip-Flop - SOIC-14
74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - SOIC-20
Latch Transparent 3-ST 4-CH SR-Type Automotive 16-Pin SOIC Tube / IC LATCH R-S QUAD P/N 16-SOIC
Texas InstrumentsCD74AC573M
Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsSN74HC273DWR
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AC74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AS841ADW provided by its distributors.

10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC 0 to 70
Latch Transparent 3-ST 10-CH D-Type 24-Pin SOIC Tube
10.5ns Non-inverting Tristate 1 5.5V 32mA Bipolar,D-Type,Transparent AS -24mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
AS SERIES 10-BIT DRIVER TRUE OUTPUT PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.