Texas Instruments SN74AS841ADWR

10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC 0 to 70
$ 3.105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS841ADWR.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

Rochester Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.105
$ 2.588
Stock
137,347
166,229
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
-
-
Logic Function
-
D-Type, Latch
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments SN74AS841ADWR provided by its distributors.

10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC 0 to 70
Latch Transparent 3-ST 10-CH D-Type 24-Pin SOIC T/R
10.5ns Non-inverting Tristate 1 5.5V 32mA Bipolar,D-Type,Transparent AS -24mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.