Texas Instruments SN74AS805BN

e4 74AS Tube AS logic gate circuit 4.3ns @ 5V 50pF 5.08mm 48mA 48mA 5.5V
$ 3.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS805BN.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Augswan

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS805BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.69
$ 12.15
Stock
214,295
179,594
Authorized Distributors
2
2
Case/Package
PDIP
CDIP
Number of Pins
20
-
Logic Function
NOR
NOR
Number of Circuits
6
-
Number of Inputs
2
-
Propagation Delay
4.3 ns
-
Low Level Output Current
48 mA
-
High Level Output Current
-48 mA
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74ALS805AN
ALS SERIES HEX 2-INPUT NOR GATE PDIP20
Texas InstrumentsSN74AS02N
NOR 74AS02 EAR99 74AS logic gate circuit 4.5ns @ 5V 50pF 5.08mm 2mA 20mA 2V
Texas InstrumentsSN74F02NE4
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
NXP SemiconductorsN74F02N,602
NOR Gate; PDIP; BIPOLAR Logic; 5.0 V (Nom.); -1 mA (High), 20 mA (LOW) O/P
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
NOR Gate Quad 2-IN Bipolar 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74AS805BN provided by its distributors.

e4 74AS Tube AS logic gate circuit 4.3ns @ 5V 50pF 5.08mm 48mA 48mA 5.5V
Hex 2-Input NO Drivers 20-PDIP 0 to 70
LOGIC, GATE NOR HEX 2INPUT, 20DIP; Logic Type:NOR; Output Current:48mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74805; Logic IC Base Number:74805; Logic IC Family:AS; Logic IC Function:Hex 2-Input NOR Driver; Output Current Max:48mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74AS805BN