Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS1000AN

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS1000AN.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments SN74AS1000AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.45
$ 29.974
Stock
17,286,402
19,171
Authorized Distributors
4
0
Case/Package
PDIP
CDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
-
Number of Inputs
2
-
Propagation Delay
4 ns
5 ns
Low Level Output Current
48 mA
40 mA
High Level Output Current
-48 mA
-40 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS1000AN.

Related Parts

Texas InstrumentsSN74AS00N
Logic, Quad 2-In Nand Gate, 14Dip; |Texas Instruments SN74AS00N
NXP Semiconductors74ABT00N,112
Now Nexperia 74ABT00N - Nand Gate, Abt Series, 4-FUNC, 2-INPUT, Bicmos, PDIP14
Texas InstrumentsSN74F00NE4
6ns TTL 1 2 4 4.5V 5.5V 1mA 2-Input NAND,NAND F -20mA PDIP-14 , 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74F00N
LOGIC GATE; NAND; -1 MA (MAX.) (HIGH-LEVEL), 20 MA (MAX.) (LOW-LEVEL); PDIP; 0
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
ACT SERIES QUAD 2-INPUT NAND GATE PDIP14

Descriptions

Descriptions of Texas Instruments SN74AS1000AN provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
IC GATE NAND 4CH 2-INP 14DIP NAND Gate IC 4 Channel 14-PDIP
NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
4ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 48mA NAND Gate AS 48mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, GATE NAND QUAD 2INPUT, 14DIP; Logic Type:NAND; Output Current:48mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:741000; Logic IC Base Number:741000; Logic IC Family:AS; Logic IC Function:Quad 2-Input Positive NAND Buffer / Driver; Output Current Max:48mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74AS1000AN