Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS74ANSR

Dual Positive-Edge-Triggered D-Type Flip-Flops With Preset And Clear 14-SOP 0 to 70
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS74ANSR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS74ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS74ANSR.

Related Parts

Texas InstrumentsSN74F74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOP 0 to 70
Texas InstrumentsSN74ACT74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 85
Texas InstrumentsSN74AHCT74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 125
onsemi74ACT74SJ
4.5V~5.5V 210MHz 11ns@5V,50pF D-Type 1 2 20uA SO-14P Flip Flops ROHS
4.5V~5.5V 210MHz 11ns@5V,50pF D-Type 1 2 20uA SO-14P Flip Flops ROHS
onsemi74F112SJX
4.5V~5.5V 105MHz 6.5ns@5V,50pF JK-Type 1 2 19mA SO-16P Flip Flops ROHS

Descriptions

Descriptions of Texas Instruments SN74AS74ANSR provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Preset And Clear 14-SOP 0 to 70
Edge Triggered 16mA 9ns@5V,50pF Inverting/Non-Inverting Complementary 2 4.5V 5.5V 20mA Set(Preset)/Reset AS TTL 2mA 105MHz SO-14 SMD 10.3mm × 5.3mm × 1.95mm
Flip-Flop Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.