Texas Instruments SN74AS646NT

Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS646NT.

Texas Instruments

Datasheet28 pages15 years ago
Datasheet28 pages18 years ago

Newark

Rochester Electronics

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments SN74AS646NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.873
Stock
138,569
80,009
Authorized Distributors
0
0
Case/Package
PDIP
CDIP
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Transceiver
Number of Circuits
8
-
Number of Inputs
-
-
Propagation Delay
18 ns
24 ns
Low Level Output Current
48 mA
-
High Level Output Current
48 mA
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsCD74ACT652EN
Octal Non-Inverting Bus Transceivers/Registers with 3-State Outputs 24-PDIP -55 to 125
Texas InstrumentsCD74HCT640E
High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsSN74ALS541N
Buffer/Line Driver Octal Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74AS646NT provided by its distributors.

Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
IC BUS TRANSCEIVER DUAL 24-PIN PDIP
NON INVERTING TRANSCEIVER, DIP-24
OCTAL BUS XCEIVER AND REGISTER <AZ
74AS646 Tube DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 15mA 48mA 18ns 2.54mm 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.