Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS623N

Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
$ 2.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS623N.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.34
$ 4.738
Stock
40,172
118,688
Authorized Distributors
2
2
Case/Package
PDIP
-
Number of Pins
-
-
Logic Function
Transceiver
-
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74AS651NT
Octal Bus Transceivers/ egisters With 3-State Outputs 24-PDIP 0 to 70
Texas InstrumentsSN74ALS646NT
Octal egistered Bus Transceivers with 3-State Outputs 24-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74AS623N provided by its distributors.

Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
Octal Bus Transceivers 20-PDIP 0 to 70
Non-inverting Tristate 4.5V 5.5V 64mA Bus Transceiver -15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
BUS TRANSCEIVER, AS SERIES, 1-FU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.